Reference Only
S8040R
Obsolete
SCRs 40A 800V
Datasheet
S8040R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | SCRs | |
| Series | Sxx40x | |
| Breakover Current IBO Max | 520 A | |
| Rated Repetitive Off-State Voltage VDRM | 800 V | |
| Off-State Leakage Current @ VDRM IDRM | 20 uA | |
| On-State RMS Current - It RMS | 40 A | |
| Vf - Forward Voltage | 1.8 V | |
| Gate Trigger Voltage - Vgt | 1.5 V | |
| Gate Trigger Current - Igt | 40 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220-2 | |
| Packaging | Tube | |
| Holding Current Ih Max | 60 mA | |
| Non Repetitive On-State Current | 520 A | |
| Product Type | SCRs | |
| Repetitive Peak Forward Blocking Voltage | 600 V | |
| Subcategory | Thyristors | |
| Tradename | Teccor | |
| Part # Aliases | S8040RTP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?