Reference Only
S8060B
Antennas Omni,PolMnt,17in,NF.
Datasheet
S8060B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 806 MHz | |
| Maximum Frequency | 868 MHz | |
| Protocol - Sub GHz | RFID | |
| Mechanical Style | Collinear | |
| Style | Fiberglass | |
| Bandwidth | 62 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 1.5:1 | |
| Number of Bands | 1 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Center Frequency | 837 MHz | |
| Application | Two-way Dispatch | |
| Length | 44.5 cm | |
| Series | S8xxxB | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 169,94 € | 849,70 € | |
| 142,19 € | 1.421,90 € | |
| 136,94 € | 3.423,50 € |
Need more?