
S82Y-JX10B
Power Supplies Accessories Bottom Mount Brckt B For 100W: 24V Models.
Datasheet
S82Y-JX10B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Power Supplies Accessories | |
| Product | Switching Supplies | |
| Series | S82Y-N | |
| Product Type | Switching Power Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | S82YJX10B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,96 € | 17,96 € | |
| 17,61 € | 88,05 € | |
| 16,38 € | 163,80 € | |
| 15,91 € | 397,75 € | |
| 15,52 € | 776,00 € | |
| 14,93 € | 1.493,00 € | |
| 14,52 € | 3.630,00 € | |
| 14,27 € | 7.135,00 € |
Need more?