
S82Y-VM60B
Obsolete
Power Supplies Accessories Btm mtg bkt H 600 W models
Datasheet
S82Y-VM60B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Power Supplies Accessories | |
| Product | Accessories | |
| Series | S82Y-N | |
| Length | 215 mm (8.465 in) | |
| Product Type | Switching Power Supplies | |
| Subcategory | Power Supplies | |
| Width | 100 mm (3.937 in) | |
| Part # Aliases | S82YVM60B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?