
S82Y-VM60FAN
Power Supplies Accessories S8VM 600W PS Fan.
Datasheet
S82Y-VM60FAN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Power Supplies Accessories | |
| Product | Switching Supplies | |
| Product Type | Switching Power Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | S82YVM60FAN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 124,18 € | 124,18 € | |
| 120,86 € | 604,30 € | |
| 118,04 € | 1.180,40 € | |
| 116,38 € | 2.909,50 € | |
| 115,20 € | 5.760,00 € |
Need more?