
S82Y-VS20S
Power Supplies Accessories Side Mntg Bracket (2 40W).
Datasheet
S82Y-VS20S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Power Supplies Accessories | |
| Product | Switching Supplies | |
| Series | S82Y-N | |
| Product Type | Switching Power Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | S82YVS20S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,70 € | 33,70 € | |
| 32,97 € | 164,85 € | |
| 32,03 € | 320,30 € | |
| 30,88 € | 772,00 € | |
| 29,84 € | 1.492,00 € | |
| 29,24 € | 2.924,00 € | |
| 28,36 € | 7.090,00 € |
Need more?