Reference Only
S82Y-VS30P
Power Supplies Accessories SIDE MNTG BRACKET.
Datasheet
S82Y-VS30P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Power Supplies Accessories | |
| Height | 85.4 mm | |
| Industry | Industrial | |
| Length | 123.6 mm | |
| Mounting Style | Wall Mount | |
| Product Type | Wall Mount AC Adapters | |
| Subcategory | AC-DC Power Supply | |
| Width | 22.5 mm | |
| Part # Aliases | S82YVS30P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,43 € | 20,43 € | |
| 17,99 € | 179,90 € | |
| 17,53 € | 438,25 € | |
| 17,17 € | 858,50 € | |
| 16,70 € | 1.670,00 € | |
| 16,32 € | 4.080,00 € | |
| 16,05 € | 8.025,00 € |
Need more?