Reference Only
S8655PRNF
Antennas Panel,RHCP,fixed,RNF.
Datasheet
S8655PRNF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | RFID/NFC Antennas | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 865 MHz | |
| Maximum Frequency | 870 MHz | |
| Protocol - Sub GHz | RFID | |
| Mechanical Style | Module | |
| Style | Square | |
| Gain | 5 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.5:1 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Center Frequency | 867 MHz | |
| Application | Warehouse, Distribution Center, Airports, Hospitals, Transit Terminals, Conveyor Belt | |
| Length | 132.1 mm | |
| Width | 132.1 mm | |
| Height | 17.8 mm | |
| IP Rating | IP67 | |
| Series | S8655P | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 101,78 € | 10.178,00 € |
Need more?