
S89R11ABD1-120
Obsolete
Industrial Relays DPDT 15A QC 120VAC
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Industrial Relays | |
| Contact Termination | Quick Connect | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 15 A | |
| Coil Termination | Quick Connect | |
| Coil Type | Latching | |
| Coil Voltage | 120 VAC | |
| Coil Resistance | 260 Ohms | |
| Coil Current | 75 mA | |
| Switching Voltage | 125 VAC, 250 VDC | |
| Series | S89R | |
| Length | 77.47 mm | |
| Height | 91.14 mm | |
| Current Rating | 15 A | |
| Enclosure Type | Dust Cover | |
| Power Consumption | 6.33 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | 4-1393134-7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?