Reference Only
S8FS-G05015CD
Power Supplies - DIN Rail Mount .
Datasheet
S8FS-G05015CD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Output Power | 50 W | |
| Input Voltage | 85 VAC to 264 VAC, 80 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 15 VDC | |
| Output Current-Channel 1 | 3.5 A | |
| Industry | Industrial | |
| Length | 117.7 mm (4.634 in) | |
| Width | 97 mm (3.819 in) | |
| Height | 37.2 mm (1.465 in) | |
| Product | Switching Supplies | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | DIN Rail Power Supplies | |
| Subcategory | AC-DC Power Supply | |
| Part # Aliases | S8FSG05015CD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 66,92 € | 66,92 € | |
| 55,91 € | 559,10 € | |
| 54,77 € | 1.369,25 € | |
| 52,68 € | 2.634,00 € | |
| 50,68 € | 5.068,00 € |
Need more?