Reference Only
S8JX-G01505C
Power Supplies - DIN Rail Mount 15W 5 VDC Covered Front Mount.
Datasheet
S8JX-G01505C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 1-Phase / Single Phase | |
| Series | S8JX-G | |
| Product Type | DIN Rail Power Supplies | |
| Subcategory | AC-DC Power Supply | |
| Part # Aliases | S8JXG01505C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504406001 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 70,83 € | 70,83 € | |
| 65,65 € | 656,50 € | |
| 64,65 € | 1.616,25 € | |
| 62,63 € | 3.131,50 € | |
| 58,60 € | 5.860,00 € |
Need more?