Reference Only
S8JX-G05005C
Power Supplies - DIN Rail Mount 50W 5 VDC Covered Front Mount.
Datasheet
S8JX-G05005C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 1-Phase / Single Phase | |
| Output Power | 50 W | |
| Input Voltage | 100 VAC to 240 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 5 VDC | |
| Output Current-Channel 1 | 10 A | |
| Length | 124.5 mm (4.902 in) | |
| Width | 40 mm (1.575 in) | |
| Height | 97 mm (3.819 in) | |
| Product | Switching Supplies | |
| Series | S8JX-G | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | DIN Rail Power Supplies | |
| Subcategory | AC-DC Power Supply | |
| Part # Aliases | S8JXG05005C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504406001 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 84,69 € | 84,69 € | |
| 76,17 € | 761,70 € | |
| 73,71 € | 1.842,75 € | |
| 68,26 € | 3.413,00 € | |
| 66,51 € | 6.651,00 € |
Need more?