Reference Only
S8V-NFS203
Power Line Filters .
Datasheet
S8V-NFS203 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Power Line Filters | |
| Filter Type | Noise Filter | |
| Voltage Rating | 250 VAC, 250 VDC | |
| Current Rating | 3 A | |
| Mounting Style | DIN Rail | |
| Termination Style | Push In | |
| Leakage Current | 1 mA | |
| Height | 90 mm | |
| Length | 90 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 32 mm | |
| Part # Aliases | S8VNFS203 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 74,56 € | 74,56 € | |
| 72,01 € | 720,10 € | |
| 68,78 € | 1.719,50 € | |
| 66,42 € | 3.321,00 € | |
| 64,15 € | 6.415,00 € |
Need more?