Reference Only

S8VM-15012CD

Obsolete
Power Supplies - DIN Rail Mount 150W 12v 12.5A DIN Rail Mnting Bkt

Manufacturer:

Mfr Part:
S8VM-15012CD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power150 W
Input Voltage85 VAC to 264 VAC
Number of Outputs1 Output
Output Voltage-Channel 112 VDC
Output Current-Channel 112.5 A
IndustryIndustrial
Length164.5 mm (6.476 in)
Width44 mm (1.732 in)
Height84.5 mm (3.327 in)
SeriesS8VM
Mounting StyleDIN Rail Mount
Open Frame/EnclosedEnclosed
PackagingBulk
Product TypeDIN Rail Power Supplies
ProductSwitching Supplies
SubcategoryAC-DC Power Supply
Part # Aliases1523229 S8VM15012CD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409540
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?