Reference Only
S8VS-06024A-F
Power Supplies - DIN Rail Mount 90W Sink , Screwless Forecast Monitor.
Datasheet
S8VS-06024A-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 1-Phase / Single Phase | |
| Output Power | 60 W | |
| Input Voltage | 100 VAC to 240 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 2.5 A | |
| Industry | Industrial | |
| Length | 108.3 mm (4.264 in) | |
| Width | 40 mm (1.575 in) | |
| Height | 95 mm (3.74 in) | |
| Product | Switching Supplies | |
| Series | S8VS | |
| Product Type | DIN Rail Power Supplies | |
| Subcategory | AC-DC Power Supply | |
| Part # Aliases | S8VS06024AF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 203,06 € | 203,06 € | |
| 184,91 € | 1.849,10 € | |
| 175,65 € | 4.391,25 € | |
| 170,10 € | 8.505,00 € |
Need more?