
S9028PCR96RTN
Antennas Panel,RHCP,96in,RTNM.
Datasheet
S9028PCR96RTN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | RFID/NFC Antennas | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 902 MHz | |
| Maximum Frequency | 928 MHz | |
| Protocol - Sub GHz | RFID | |
| Mechanical Style | Module | |
| Style | Square | |
| Gain | 9 dBic | |
| Impedance | 50 Ohms | |
| VSWR | 1.3:1 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | RP-TNC Male | |
| Center Frequency | 915 MHz | |
| Application | Direct Forklift, Warehouse, Distribution Center, Airport, Hospitals, Transit Terminals, Conveyor Belt | |
| Length | 10.2 in | |
| Width | 10.2 in | |
| Height | 1.32 in | |
| IP Rating | IP54 | |
| Cable Type | Pigtail | |
| Series | S9028PCL/PCR | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 167,99 € | 671,96 € | |
| 111,90 € | 1.119,00 € |
Need more?