
S940000600
Adhesive Tapes .
Datasheet
S940000600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Width - in | 7.87 in | |
| Width - mm | 200 mm | |
| Length - in | 984 ft | |
| Length - mm | 300 m | |
| Product Type | Tape | |
| Series | S51 | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,42 € | 24,42 € | |
| 24,26 € | 242,60 € | |
| 23,49 € | 587,25 € | |
| 22,71 € | 1.135,50 € | |
| 21,95 € | 2.195,00 € | |
| 21,27 € | 5.317,50 € |
Need more?