
S940000604
Adhesive Tapes .
Datasheet
S940000604 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Width - in | 1.57 in | |
| Width - mm | 40 mm | |
| Length - in | 196.9 ft | |
| Length - mm | 60 m | |
| Product Type | Tape | |
| Series | S51 | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,61 € | 6,61 € | |
| 5,51 € | 55,10 € | |
| 5,38 € | 134,50 € | |
| 4,98 € | 249,00 € | |
| 4,82 € | 482,00 € | |
| 4,68 € | 1.170,00 € | |
| 4,56 € | 2.280,00 € | |
| 4,45 € | 4.450,00 € |
Need more?