
S940000900
Adhesive Tapes .
Datasheet
S940000900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Reflective Tape | |
| Width - in | 7.87 in | |
| Width - mm | 200 mm | |
| Length - in | 11.8 in | |
| Length - mm | 300 mm | |
| Product Type | Tape | |
| Series | S51 | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905010 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,66 € | 47,66 € | |
| 35,81 € | 358,10 € | |
| 34,51 € | 862,75 € | |
| 33,27 € | 1.663,50 € | |
| 32,42 € | 3.242,00 € | |
| 31,39 € | 7.847,50 € |
Need more?