Reference Only

SA-1-6/10

Fuse Holder Accessories 1.6A.

Manufacturer:

Mfr Part:
SA-1-6/10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder Accessories
SeriesSA
ProductAdapters
TypeEdison Base Fuse Socket
PackagingBulk
Current Rating1.6 A
Mounting StylePanel
Product TypeFuse Accessories
SubcategoryFuses
Termination StyleScrew
Voltage Rating125 V
Part # AliasesSA-1-6-10

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
32,39 €129,56 €
Need more?
Contact Us