Reference Only

SA-15

Fuse Holder Accessories 15A.

Manufacturer:

Mfr Part:
SA-15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder Accessories
SeriesSA
ProductAdapters
TypeEdison Base Fuse Socket
For Use WithS-15 To S-7 Fuse
PackagingBulk
Current Rating15 A
Mounting StylePanel
Product TypeFuse Accessories
SubcategoryFuses
Termination StyleScrew
Voltage Rating125 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
21,97 €87,88 €
Need more?
Contact Us