Reference Only
SA-20
Fuse Holder Accessories 20A.
Datasheet
SA-20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Series | SA | |
| Product | Adapters | |
| Type | Edison Base Fuse Socket | |
| For Use With | S-20 Fuse | |
| Packaging | Bulk | |
| Current Rating | 20 A | |
| Mounting Style | Panel | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Screw | |
| Voltage Rating | 125 V | |
| Part # Aliases | SA-20BS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,83 € | 23,83 € | |
| 22,28 € | 89,12 € |
Need more?