Reference Only
SA-LED-113E
End of Life
LED Heat Sinks & Thermal Substrates HEATSINK FOR LED BLK ANODIZED
Datasheet
SA-LED-113E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | LED Heat Sinks & Thermal Substrates | |
| Mounting Style | Screw Mount | |
| Heatsink Material | Aluminum Alloy | |
| Thermal Resistance | 5.33 C/W | |
| Height | 12.5 mm | |
| Diameter | 69.8 mm | |
| Fin Style | Omnidirectional Fin | |
| Product | Heatsinks | |
| Color | Black | |
| For Use With | Star LED Packages | |
| Packaging | Bulk | |
| Product Type | LED Heat Sinks | |
| Series | S | |
| Subcategory | Heat Sinks | |
| Width | 69.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541900080 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?