Reference Only
SA1N-DN1VF50-2M
New Product
Photoelectric Sensors .
Datasheet
SA1N-DN1VF50-2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Diffuse Reflective | |
| Sensing Distance | 3 mm to 50 mm | |
| Light Source | Infrared Laser | |
| Output Configuration | NPN | |
| Connection Method | Cable | |
| Supply Voltage - Min | 12 VDC | |
| Supply Voltage - Max | 25 VDC | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| IP Rating | IP67 | |
| Length | 22.6 mm | |
| Operating Supply Voltage | 12 VDC to 25 VDC | |
| Product Type | Photoelectric Sensors | |
| Series | SA1N | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 145,09 € | 145,09 € | |
| 139,71 € | 698,55 € | |
| 125,55 € | 1.255,50 € | |
| 120,96 € | 3.024,00 € | |
| 118,88 € | 5.944,00 € |
Need more?