Reference Only
SA1N-GP1V30-2M
New Product
Photoelectric Sensors .
Datasheet
SA1N-GP1V30-2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Reflective | |
| Sensing Distance | 5 mm to 30 mm | |
| Light Source | Red LED | |
| Output Configuration | PNP | |
| Connection Method | Cable | |
| Supply Voltage - Min | 12 VDC | |
| Supply Voltage - Max | 25 VDC | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| Height | 9 mm | |
| IP Rating | IP64 | |
| Length | 20 mm | |
| Operating Supply Voltage | 12 VDC to 25 VDC | |
| Product Type | Photoelectric Sensors | |
| Series | SA1N | |
| Subcategory | Sensors | |
| Width | 9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 117,12 € | 117,12 € | |
| 111,00 € | 555,00 € | |
| 100,55 € | 1.005,50 € | |
| 95,83 € | 2.395,75 € | |
| 94,20 € | 4.710,00 € | |
| 91,46 € | 9.146,00 € |
Need more?