Reference Only
SA1P-UC24V
Multiple Function Sensor Modules .
Datasheet
SA1P-UC24V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Multiple Function Sensor Modules | |
| Product | Sensors | |
| Type | Sensor Checker | |
| Interface Type | USB | |
| Operating Supply Voltage | 5 V | |
| Maximum Operating Temperature | + 50 C | |
| Dimensions | 114 mm x 64 mm x 24 mm | |
| Height | 24 mm | |
| Length | 114 mm | |
| Minimum Operating Temperature | - 10 C | |
| Operating Supply Current | 2 A | |
| Packaging | Bulk | |
| Product Type | Multiple Function Sensor Modules | |
| Series | SA1P | |
| Subcategory | Sensor Modules | |
| Width | 64 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?