Reference Only
SA2E-BN3-2M
Photoelectric Sensors SA2E BGS NPN LED 2m cable.
Datasheet
SA2E-BN3-2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Background Suppression | |
| Sensing Distance | 10 mm to 350 mm | |
| Light Source | Red LED | |
| Output Configuration | NPN | |
| Connection Method | Cable | |
| Supply Voltage - Min | 12 VDC | |
| Supply Voltage - Max | 24 VDC | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 55 C | |
| Height | 31.5 mm | |
| IP Rating | IP67 | |
| Length | 19.5 mm | |
| Operating Supply Voltage | 10 VDC to 30 VDC | |
| Packaging | Bulk | |
| Product Type | Photoelectric Sensors | |
| Series | SA2E | |
| Subcategory | Sensors | |
| Width | 10.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7);1,3,5-Triazine-2,4,6-triamine (108-78-1);Cyclohexane-1,2-dicarboxylic an |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 98,29 € | 98,29 € | |
| 87,85 € | 439,25 € | |
| 78,33 € | 783,30 € | |
| 75,46 € | 1.886,50 € | |
| 74,11 € | 3.705,50 € | |
| 73,02 € | 7.302,00 € |
Need more?