Reference Only
SA2E-BN3C
Photoelectric Sensors SA2E BGS NPN LED M8 Connector.
Datasheet
SA2E-BN3C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Background Suppression | |
| Sensing Distance | 10 mm to 350 mm | |
| Light Source | Red LED | |
| Output Configuration | NPN | |
| Connection Method | Connector | |
| Connector Type | M8 | |
| Supply Voltage - Min | 12 VDC | |
| Supply Voltage - Max | 24 VDC | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 55 C | |
| Height | 31.5 mm | |
| IP Rating | IP67 | |
| Length | 19.5 mm | |
| Operating Supply Voltage | 10 VDC to 30 VDC | |
| Packaging | Bulk | |
| Product Type | Photoelectric Sensors | |
| Series | SA2E | |
| Subcategory | Sensors | |
| Width | 10.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cyclohexane-1,2-dicarboxylic anhydride (85-42-7);1,3,5-Triazine-2,4,6-triamine (108-78-1);Bisphenol |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 82,89 € | 82,89 € | |
| 80,55 € | 402,75 € | |
| 76,40 € | 764,00 € | |
| 73,87 € | 1.846,75 € | |
| 72,65 € | 3.632,50 € | |
| 71,75 € | 7.175,00 € |
Need more?