Reference Only
SA32-61LZGKWB-2BCB
New Product
LED Displays & Accessories .
Datasheet
SA32-61LZGKWB-2BCB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Product | Single Digit Numeric Display | |
| Display Type | 7 Segment | |
| Number of Digits | 1 Digit | |
| Character Size | 4 mm x 8 mm | |
| Module Size - W x H x T | 5 mm x 11 mm x 7.8 mm | |
| Illumination Color | Green | |
| Wavelength | 525 nm | |
| Configuration | Common Anode | |
| Luminous Intensity | 110000 ucd | |
| If - Forward Current | 2 mA | |
| Vf - Forward Voltage | 2.65 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Packaging | Tube | |
| Power Consumption | 102.5 W | |
| Product Type | LED Displays | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531200040 |
| TARIC | 8531202090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 63 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,04 € | 254,52 € | |
| 3,83 € | 383,00 € | |
| 3,42 € | 1.723,68 € | |
| 3,26 € | 3.286,08 € |
Need more?
Available Regional Inventory
63 available now at tti.com