Reference Only
SABC-02-1A-W
Automotive Connectors SAB Rear Cover.
Datasheet
SABC-02-1A-W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JST | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cover | |
| Number of Positions | 2 Position | |
| Color | White | |
| Sealed / Unsealed | Sealed | |
| Series | SAB | |
| Packaging | Bulk | |
| Housing Material | Polypropylene (PP) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,137 € | 27,40 € | |
| 0,122 € | 30,50 € | |
| 0,101 € | 101,00 € | |
| 0,094 € | 235,00 € | |
| 0,09 € | 432,00 € | |
| 0,085 € | 952,00 € |
Need more?