Reference Only
SAMI-2I
Fuse Holder Accessories Fuse Cover for Indicating.
Datasheet
SAMI-2I DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Series | SAMI-2 | |
| Product | Covers | |
| Type | Indicating | |
| For Use With | Fuse Holders, SAMI Series | |
| Packaging | Bulk | |
| Features | Black, less than 0.6 mA leakage current at 600 Volts | |
| Height | 2.07 in | |
| Length | 7.03 in | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Voltage Rating | 90 VAC to 600 VAC, 115 VDC to 600 VDC | |
| Width | 1.3 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,01 € | 96,03 € | |
| 30,52 € | 183,12 € | |
| 29,58 € | 354,96 € | |
| 28,96 € | 781,92 € | |
| 28,46 € | 1.451,46 € | |
| 28,01 € | 2.857,02 € | |
| 27,92 € | 7.035,84 € |
Need more?