Reference Only
SAMI-3N
Fuse Holder Accessories Fuse Cover for Non-Indicating
Datasheet
SAMI-3N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Series | SAMI-3 | |
| Product | Covers | |
| Type | Non-Indicating | |
| For Use With | Fuse Holders, SAMI Series | |
| Packaging | Bulk | |
| Height | 2.33 in | |
| Length | 7.03 in | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Voltage Rating | 0 VAC/DC to 600 VAC/DC | |
| Width | 1.3 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8547200090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?