Reference Only
SAO-SU1N
Current Sensors - Industrial Motor Protective Relay.
Datasheet
SAO-SU1N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Current Sensors - Industrial | |
| Current Rating | 2 A, 3 A | |
| Frequency Range | 50 Hz to 60 Hz | |
| Accuracy | +/- 10 % | |
| Response Time | 0.3 s | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 60 C | |
| Operating Supply Voltage | 100 VAC, 110 VAC, 120 VAC | |
| Output Voltage | 240 VAC, 110 VDC | |
| Product Type | Industrial Current Sensors | |
| Series | SAO | |
| Subcategory | Sensors | |
| Type | Instantaneous | |
| Part # Aliases | SAOSU1N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536304000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 399,17 € | 399,17 € | |
| 349,09 € | 1.745,45 € | |
| 340,32 € | 3.403,20 € | |
| 338,97 € | 8.474,25 € |
Need more?