Reference Only
SB-050000-M00-YSB03
RF Adapters - Tee Circular Metric Connector, Y Cable, Metal, B Coding, 4A, 05 pins, Male Connector, Male Contact, Screw Thread, Length 3000 mm, IP68 Mated.
Datasheet
SB-050000-M00-YSB03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Tee | |
| Product Type | RF Adapters - Tee | |
| Series | Sensor | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544422900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,82 € | 228,20 € | |
| 19,67 € | 983,50 € | |
| 18,77 € | 1.877,00 € | |
| 18,67 € | 3.734,00 € | |
| 18,18 € | 9.090,00 € |
Need more?