Reference Only
SB4030-521-00
New Product
Industrial Surge Protectors SHOCK BLOCK CLASS A GFCI 208-240V 30A.
Datasheet
SB4030-521-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Surge Protectors | |
| Type | Industrial Shock Block | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Voltage Rating | 240 V | |
| Current Rating | 30 A | |
| Minimum Operating Temperature | - 35 C | |
| Maximum Operating Temperature | + 40 C | |
| IP Rating | IP69K | |
| NEMA Rating | NEMA 4X | |
| Length | 96.28 mm | |
| Width | 109.4 mm | |
| Height | 164.2 mm | |
| Series | SB4000 | |
| Packaging | Bulk | |
| Product Type | Industrial Surge Protectors | |
| Subcategory | Surge Suppressors | |
| Tradename | SHOCK BLOCK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 450,50 € | 450,50 € |
Need more?
Available Regional Inventory
1 available now at tti.com