Reference Only
SB5060-021-0
Industrial Surge Protectors Ground Fault Circuit Interrupters.
Datasheet
SB5060-021-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Surge Protectors | |
| Type | Industrial Shock Block | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Voltage Rating | 480 VAC | |
| Current Rating | 60 A | |
| Minimum Operating Temperature | - 35 C | |
| Maximum Operating Temperature | + 60 C | |
| Length | 285.6 mm | |
| Width | 244.3 mm | |
| Height | 119.6 mm | |
| Series | SB5000 | |
| Compliance | UL | |
| Packaging | Bulk | |
| Product Type | Industrial Surge Protectors | |
| Subcategory | Surge Suppressors | |
| Tradename | Shock Block |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.952,89 € | 1.952,89 € |
Need more?