
SB5100-021-0
New Product
Industrial Surge Protectors .
Datasheet
SB5100-021-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Surge Protectors | |
| Type | Industrial Shock Block | |
| Mounting Style | Wall Mount | |
| Voltage Rating | 208 VAC | |
| Current Rating | 100 A | |
| Length | 383.4 mm (15.09 in) | |
| Width | 327.1 mm (12.88 in) | |
| Height | 137.4 mm (5.5 in) | |
| Packaging | Bulk | |
| Product Type | Industrial Surge Protectors | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.340,97 € | 2.340,97 € |
Need more?