Reference Only
SB6100-201-0
Industrial Surge Protectors ShockBlock480VGFCINE MA4XEncl.
Datasheet
SB6100-201-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Surge Protectors | |
| Type | Ground Fault Circuit Interrupter | |
| Mounting Style | Wall Mount | |
| Current Rating | 100 A | |
| NEMA Rating | NEMA 4X | |
| Length | 223.3 mm | |
| Width | 406.2 mm | |
| Height | 453.8 mm | |
| Series | 355 | |
| Packaging | Bulk | |
| Product Type | Industrial Surge Protectors | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?