SB611FG05W2S0060 Souriau

SB611FG05W2S0060

Rack & Panel Connectors

Manufacturer:

Mfr Part:
SB611FG05W2S0060

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryRack & Panel Connectors
ProductReceptacle Connectors
Number of Positions7 Position
Mounting StylePanel
Housing MaterialThermoplastic
Contact MaterialCopper Alloy
Contact PlatingGold
SeriesARINC 600
Contact TypeSocket (Female)
Product TypeRack & Panel Connectors
Shell Size1
SubcategoryBackplane Connectors
Voltage Rating500 VAC

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?