Reference Only
SB617-7125G0400
Antennas Stealt Blade 5G Antenna Dipole 50Ohms Linear Omni 3W 617 to 7125 MHz.
Datasheet
SB617-7125G0400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product | Indoor Antennas | |
| Type | Blade Antenna | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 7.12 GHz | |
| Style | Straight | |
| Gain | 3 dBi, 3.5 dBi, 5.2 dBi, 5.5 dBi, 6.5 dBi | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 5 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA | |
| Length | 116 mm | |
| Width | 16.8 mm | |
| Height | 2 mm | |
| IP Rating | IP67 | |
| Cable Type | RG-174 | |
| Series | SB617 | |
| Packaging | Bulk | |
| Cable Length | 400 mm | |
| Frequency Range | 617 MHz to 960 MHz, 1.71 GHz to 2.7 GHz, 3.3 GHz to 4.2 GHz, 4.4 GHz to 5 GHz, 5.15 GHz to 7.125 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,17 € | 10.170,00 € |
Need more?