
SB6N1MG0501P00J6AN
Rack & Panel Connectors
Datasheet
SB6N1MG0501P00J6AN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Rack & Panel Connectors | |
| Product | Plugs | |
| Number of Positions | Dummy Insert | |
| Mounting Style | Panel | |
| Housing Material | Thermoplastic | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | ARINC 600 | |
| Contact Type | Pin (Male) | |
| Product Type | Rack & Panel Connectors | |
| Shell Size | 1 | |
| Subcategory | Backplane Connectors | |
| Voltage Rating | 500 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?