Reference Only
SBC1-681-251
Power Inductors - Leaded 680uH 10% 250mA DCR=3.4Ohms.
Datasheet
SBC1-681-251 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Power Inductors - Leaded | |
| Type | Wirewound | |
| Termination Style | Radial | |
| Package / Case | 4.5 mm x 6.5 mm | |
| Shielding | Unshielded | |
| Inductance | 680 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 250 mA | |
| Maximum DC Resistance | 3.4 Ohms | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 105 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 6.5 mm | |
| Diameter | 5.5 mm | |
| Core Material | Ferrite | |
| Series | SBC | |
| Packaging | Bulk | |
| Application | Commercial | |
| Core Type | Drum | |
| Lead Diameter | 0.5 mm | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 kHz | |
| Part # Aliases | UPIN1681251000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,399 € | 199,50 € | |
| 0,367 € | 367,00 € | |
| 0,358 € | 895,00 € | |
| 0,354 € | 1.770,00 € |
Need more?