Reference Only
SBC6-221-112
Power Inductors - Leaded 220uH 10% 1.1A DCR=330mOhms.
Datasheet
SBC6-221-112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Power Inductors - Leaded | |
| Type | Wirewound | |
| Termination Style | Radial | |
| Package / Case | 11 mm x 13 mm | |
| Shielding | Unshielded | |
| Inductance | 220 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 1.1 A | |
| Maximum DC Resistance | 330 mOhms | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 105 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 15 mm | |
| Diameter | 12 mm | |
| Core Material | Ferrite | |
| Series | SBC | |
| Packaging | Bulk | |
| Application | Commercial | |
| Core Type | Drum | |
| Lead Diameter | 0.4 mm | |
| Lead Spacing | 8.5 mm | |
| Product Type | Power Inductors - Leaded | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 kHz | |
| Part # Aliases | UPIN6221112000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,666 € | 133,20 € | |
| 0,644 € | 386,40 € | |
| 0,624 € | 624,00 € | |
| 0,569 € | 1.479,40 € |
Need more?