Reference Only
SBSMC2000154MXT
EMI Filter Circuits 150 nF 0.05 20% C Filter.
Datasheet
SBSMC2000154MXT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | EMI Filter Circuits | |
| Product | EMI Network Filters | |
| Circuit Type | C Filter | |
| Capacitance | 150 nF | |
| Voltage Rating | 200 V | |
| Current Rating | 20 A | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | SBSMC | |
| Packaging | Reel | |
| Attenuation | 43 dB | |
| Height | 3.18 mm | |
| Length | 6.6 mm | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Width | 5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,45 € | 4.225,00 € | |
| 8,05 € | 8.050,00 € |
Need more?