Reference Only
SBV20-SEPPA-NA001
New Product
Liquid Cooling Connectors & Accessories Snap Ball Valve, DN20, Handle Lock.
Datasheet
SBV20-SEPPA-NA001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Liquid Cooling Connectors & Accessories | |
| Product | Snap Ball Valves | |
| Diameter | 69.9 mm | |
| Length | 95.6 mm | |
| Product Type | Thermal Accessories | |
| Series | SnapQD Liquid Cooling Connector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8481803070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 98,86 € | 988,60 € | |
| 98,85 € | 9.885,00 € |
Need more?