Reference Only
SC-1P1-GG
Pin & Socket Connectors .
Datasheet
SC-1P1-GG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Pin (Male) | |
| Termination Style | SMD/SMT | |
| Mounting Style | PCB Mount | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current Rating | 1 A | |
| Series | SCPE | |
| Packaging | Bulk | |
| Contact Type | Pin (Male) | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 493 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,343 € | 169,09 € | |
| 0,251 € | 125,50 € | |
| 0,25 € | 250,00 € | |
| 0,249 € | 498,00 € | |
| 0,185 € | 925,00 € | |
| 0,172 € | 1.720,00 € |
Need more?