Reference Only
SC-1P4-GG
Pin & Socket Connectors .
Datasheet
SC-1P4-GG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Termination Style | SMD/SMT | |
| Contact Plating | Gold | |
| Series | SC | |
| Contact Type | Socket (Female) | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
322.413 Factory Stock
Can Ship: 10 Days
322.413 can ship in 10 Days
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?