Reference Only
SC10-21CGKWA
LED Displays & Accessories 1" SINGLE DIGIT GRN LED DISPLAY.
Datasheet
SC10-21CGKWA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Product | LED Displays | |
| Display Type | 7 Segment | |
| Number of Digits | 1 Digit | |
| Character Size | 14 mm x 25.4 mm | |
| Module Size - W x H x T | 24 mm x 34 mm x 10.5 mm | |
| Illumination Color | Green | |
| Wavelength | 570 nm | |
| Configuration | Common Cathode | |
| Luminous Intensity | 95000 ucd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.1 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Power Consumption | 150 mW | |
| Product Type | LED Displays | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531200040 |
| TARIC | 8531202090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,30 € | 460,00 € | |
| 2,01 € | 1.005,00 € | |
| 1,92 € | 1.920,00 € | |
| 1,84 € | 4.600,00 € | |
| 1,76 € | 8.800,00 € |
Need more?