Reference Only
SC2-500RD1
New Product
Current Sense Resistors - SMD .
Datasheet
SC2-500RD1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Current Sense Resistors - SMD | |
| Packaging | Reel | |
| Series | SC2 | |
| Resistance | 500 Ohms | |
| Power Rating | 2 W | |
| Tolerance | 0.005 % | |
| Temperature Coefficient | 10 PPM / C | |
| Length | 9.8 mm (0.386 in) | |
| Width | 5.7 mm (0.224 in) | |
| Height | 6.4 mm (0.252 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 275 C | |
| Technology | Wirewound | |
| Termination | Standard | |
| Termination Style | SMD/SMT | |
| Application | DC Fast Chargers, Industrial Motor Drives and Inverters | |
| Features | Superior Surge Handling Capability | |
| Mounting Style | PCB Mount | |
| Number of Terminals | 4 Terminal | |
| Product Type | Current Sense Resistors | |
| Product | Wirewound Resistors | |
| Subcategory | Resistors | |
| Type | High-Precision Wirewound Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,37 € | 874,00 € | |
| 4,21 € | 1.684,00 € | |
| 3,93 € | 3.930,00 € |
Need more?