Reference Only
SC2002ALM-HL
Obsolete
Signal Conditioning
Datasheet
SC2002ALM-HL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Dual Trip Amplifier | |
| Voltage Rating | 24 V | |
| Impedance | 1 MOhms | |
| Termination Style | Screw | |
| Package / Case | TS35 | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 55 C | |
| Series | SC2002ALM-HL | |
| Mounting Style | Industrial | |
| Mounting | Industrial | |
| Subcategory | Filters | |
| Type | Dual Trip Amplifier |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709810 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?